3-position, 2mm pitch wire-to-board power connector featuring a right-angle surface mount termination. This male connector offers a 3A current rating with gold-plated female socket contacts and a 3um plating thickness. The black, shrouded housing is UL94 V-0 flammability rated, halogen-free, and lead-free, operating within a -22°C to 167°C temperature range. It includes mating alignment and retention features, and is supplied in tape and reel packaging.
TE Connectivity 1-1565994-3 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 7.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.543inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.079inch |
| Plating Thickness | 3um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | RITS |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1565994-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.