
Rectangular connector, wire-to-board system, featuring 4 positions and 4 contacts. This right-angle surface mount connector offers a 3A contact current rating with gold-plated copper alloy female socket contacts. It boasts a 0.079-inch pitch, 7.7mm height, 15.8mm length, and 12.6mm width, with a maximum operating temperature of 167°C. The thermoplastic housing is black, UL94 V-0 flammability rated, and the component is RoHS and Halogen Free compliant.
TE Connectivity 1-1565994-4 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 7.7mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.079inch |
| Plating Thickness | 3um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | RITS |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| DC Rated Voltage | 32V |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1565994-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.