TE Connectivity 1-1571091-0 technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon, Polycarbonate |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Faston |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1571091-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.