32-position, 2-row DIP socket with a 2.54mm terminal pitch. Features tin-plated copper contacts with a 3A current rating and a screw contact style. Black polyester insulation with a UL94 V-0 flammability rating. Designed for through-hole PCB mounting with straight orientation and a maximum operating temperature of 105°C.
TE Connectivity 1-1571550-0 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Post Length | 0.125inch |
| Contact Style | Screw |
| Depth | 17.78mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 1.6inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 500 |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1571550-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
