
40-position, 2-row dual in-line package (DIP) socket with 2.54mm pitch and straight, through-hole termination. Features copper contacts with tin plating and a 3A contact current rating. Designed for a -55°C to 105°C operating temperature range and UL94 V-0 flammability rating. Includes mating alignment and is RoHS and ELV compliant.
TE Connectivity 1-1571550-2 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Post Length | 0.125inch |
| Contact Style | Screw |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 2inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 500 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1571550-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.