
32-position dual-row DIP socket with 2.54mm pitch, designed for through-hole mounting. Features tin-plated copper contacts with a 3A current rating and 0.125-inch post length. Operates across a -55°C to 105°C temperature range, with UL94 V-0 flammability rating and RoHS compliance. Straight orientation and black polychlorinated insulation ensure reliable component integration.
TE Connectivity 1-1571551-0 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Post Length | 0.125inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Length | 1.6inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 500 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1571551-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
