40-position dual-row DIP socket with 2.54mm pitch and straight, through-hole mounting. Features copper contacts with tin plating, rated for 3A current and operating temperatures from -55°C to 105°C. Constructed with UL94 V-0 rated black plastic, this socket offers mating alignment and is RoHS and ELV compliant. Termination is via solder, with a 0.125-inch contact post length and 15.24mm row spacing.
TE Connectivity 1-1571551-2 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Post Length | 0.125inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 2inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 500 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1571551-2 to view detailed technical specifications.
No datasheet is available for this part.