32-position dual-row DIP socket with 2.54mm pitch and straight, through-hole termination. Features tin-plated copper contacts with a 3.18mm post length and tin mating finish. Operates within a -55°C to 105°C temperature range, with UL94 V-0 flammability rating and lead-free, RoHS, and ELV compliance. Insulation material is Polychlorinated.
TE Connectivity 1-1571552-0 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Post Length | 3.18mm |
| Depth | 17.78mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 800 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1571552-0 to view detailed technical specifications.
No datasheet is available for this part.