
TE Connectivity 1-1579004-1 technical specifications.
| Lead Free | Lead Free |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Solarlok |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1579004-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.