Power connector for wire-to-board applications, featuring 12 positions and 12 male pin contacts with a 4.2mm pitch. This right-angle, through-hole mounted component offers a 9A contact current rating and a 600V voltage rating. Constructed with brass contacts plated in tin, it operates within a temperature range of -40°C to 221°C and meets UL94 V-0 flammability standards. The connector is RoHS compliant and CSA approved, with mating alignment and retention features.
TE Connectivity 1-1586044-2 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.386inch |
| Housing Color | Natural |
| Insulation Diameter | 0.122inch |
| Length | 1.0394inch |
| Material | Brass |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Power Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 110 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063mm |
| Pitch | 4.2mm |
| Plating Thickness | 80um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 0.5118inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1586044-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.