
TE Connectivity 1-1586362-6 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Lead Free |
| Number of Circuits | 16 |
| Number of Positions | 16 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1586362-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
