16-contact, straight, two-part board connector featuring male pin contacts. Constructed with copper alloy contacts plated in tin, it offers a 9A current rating and a 4.2mm pitch. This through-hole mount connector has a natural housing color and is UL94 V-2 flammability rated. Designed for vertical PCB mounting with solder termination, it is RoHS compliant.
TE Connectivity 1-1586489-6 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Number of Signal Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1260 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1586489-6 to view detailed technical specifications.
No datasheet is available for this part.