This male pin header connector features a 4.2mm pitch and 10 positions across 2 rows, supporting 10 signal contacts. Constructed with a copper alloy contact material and gold plating, it offers a 9A current rating. The straight, through-hole mounted design utilizes a natural colored nylon insulation material and housing. Operating within a -55°C to 105°C temperature range, this RoHS and ELV compliant component is rated UL94 V-2 for flammability.
TE Connectivity 1-1586492-0 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Number of Signal Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-DUAC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1586492-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.