10-position, 2-row shrouded header with a 4.2mm pitch, designed for straight, through-hole solder termination. Features male pin contacts made of copper alloy with gold plating for mating, offering a 9A current rating and a maximum voltage rating of 600V AC. The white nylon housing provides UL94 V-0 flammability resistance and operates within a temperature range of -55°C to 105°C. This component is RoHS and ELV compliant, with a 29.4mm length and PCB mount retention.
TE Connectivity 1-1586494-0 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 29.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Number of Signal Positions | 10 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-DUAC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1586494-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.