14-position, 2-row male header with straight, through-hole mounting and a 4.2mm pitch. Features copper alloy contacts with tin plating, offering a 9A current rating and 600V AC voltage rating. Designed for two-part board-to-board applications, this connector operates within a -55°C to 105°C temperature range and boasts UL94 V-0 flammability. The white nylon housing and insulation ensure durability, with RoHS and ELV compliance.
TE Connectivity 1-1586495-4 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Number of Signal Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1620 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-DUAC |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1586495-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.