
16-position, 2-row shrouded header with a 4.2mm pitch, featuring male pin contacts made of copper alloy with tin plating for mating. This straight, through-hole mounted connector offers a 9A current rating and a 600V AC voltage rating, with an operating temperature range of -55°C to 105°C. Constructed with white nylon insulation and housing, it is UL94 V-0 flammability rated and lead-free compliant.
TE Connectivity 1-1586495-6 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Number of Signal Positions | 16 |
| Orientation | Straight |
| Package Quantity | 96 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-DUAC |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1586495-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
