
Power connector for wire-to-board applications, featuring 10 positions and 10 male pin contacts with a 9A current rating. This straight, through-hole mounted connector offers a 4.2mm pitch and is constructed with brass contacts and a nylon housing. It operates within a temperature range of -40°C to 221°C and supports a maximum voltage rating of 600V. The connector is UL approved, RoHS compliant, and halogen-free, with tin-plated contacts for enhanced durability.
TE Connectivity 1-1586585-0 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 15.01mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 14.1mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Diameter | 3.1mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 27.6mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Number of Signal Positions | 10 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 130 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.07inch |
| Pitch | 0.165inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Tail Length | 0.138inch |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 0.59inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1586585-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
