15-position, 14-loaded, female socket connector for wire-to-board applications. Features a 6.35mm pitch, straight orientation, and solder termination. Offers a 12A contact current rating with tin-plated bronze contacts. Constructed with a white nylon housing and insulation, rated UL94 V-0 for flammability. Operates within a temperature range of -40°C to 221°C.
TE Connectivity 1-1586683-0 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Type | Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.97mm |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 33.05mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Positions Loaded | 14 |
| Number of Power Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57inch |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| Width | 0.799inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1586683-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.