14-position, 2-row straight receptacle wire housing for wire-to-wire connector systems. Features a 4.2mm pitch, 9A current rating, and 600V voltage rating. Designed for discrete wire termination with a 0.122-inch insulation diameter and accepts female socket contacts. Operates within a temperature range of -40°C to 221°C, with a UL94 V-2 flammability rating. This white, free-hanging housing is RoHS compliant.
TE Connectivity 1-1586765-4 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 9A |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 0.464inch |
| Housing Color | White |
| Insulation Diameter | 0.122inch |
| Length | 30.6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 20mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1586765-4 to view detailed technical specifications.
No datasheet is available for this part.