16-position, 2-row wire-to-wire connector housing with a 4.2mm pitch, designed for straight, cable mount applications. Features female socket contacts and a 0.122-inch insulation diameter, supporting discrete wire termination via crimp. This white, free-hanging housing operates within a -40°C to 221°C temperature range and is UL94 V-2 flammability rated. It is RoHS and ELV compliant, with CSA approval.
TE Connectivity 1-1586765-6 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.464inch |
| Housing Color | White |
| Insulation Diameter | 0.122inch |
| Length | 1.3701inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Width | 20mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1586765-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.