Right-angle wire-to-board power connector featuring 14 positions and 14 male pin contacts with tin plating. This shrouded connector system offers a 9A contact current rating and a 4.2mm pitch, designed for through-hole mounting with a 0.138-inch tail length. Operating within a -40°C to 221°C temperature range, it is UL recognized, halogen-free, and RoHS compliant.
TE Connectivity 1-1586863-4 technical specifications.
| Approvals | UL |
| Color | White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Height | 9.8mm |
| Housing Color | White |
| Insulation Diameter | 3.1mm |
| Length | 30.6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Number of Signal Positions | 14 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.165inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Shrouded | Yes (With) |
| Tail Length | 0.138inch |
| Termination | Solder |
| VDE Tested | No |
| Width | 0.5118inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1586863-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.