TE Connectivity 1-1587987-1 technical specifications.
| Color | Orange |
| Connector System | Wire-to-Wire |
| Current Rating | 350A |
| Depth | 53mm |
| Height | 110mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Termination | Screw |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1587987-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.