TE Connectivity 1-1589053-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.11mm |
| Length | 12.91mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 0.63mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.04inch |
| Series | DUALOBE |
| Termination | Solder |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1589053-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.