TE Connectivity 1-1589061-7 technical specifications.
| Color | Multiple |
| Length | 1foot |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1589061-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.