TE Connectivity 1-1589066-3 technical specifications.
| Gender | Male |
| Mount | Edge |
| Number of Contacts | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1589066-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.