
TE Connectivity 1-1589072-8 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Depth | 8.2mm |
| Gender | Female |
| Length | 13.58mm |
| Mount | Surface Mount |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1589072-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.