TE Connectivity 1-1589448-7 technical specifications.
| Connector Type A | Rectangular |
| Gender | Male |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1589448-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.