TE Connectivity 1-1589456-2 technical specifications.
| Color | White |
| Connector Type A | Rectangular |
| Contact Plating | Nickel |
| Length | 2.5foot |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Shielding | Unshielded |
| Wire/Cable Gauge | 34AWG |
| Wire/Cable Type | Flat Flex, Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1589456-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.