TE Connectivity 1-1589457-5 technical specifications.
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1589457-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.