9-position, 1-row male D-Subminiature connector with SMT mounting and right-angle orientation. Features round, copper pin contacts with tin-lead plating and solder termination. Designed for surface mount applications with mating alignment and retention. Housing color is natural, with a 0.025-inch pitch.
TE Connectivity 1-1589460-5 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| Contact Style | Pin |
| Depth | 7.11mm |
| ELV | Non-Compliant |
| Gender | Male |
| Height | 0.086inch |
| Housing Color | Natural |
| Length | 0.4085inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1589460-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
