
TE Connectivity 1-1589463-6 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1589463-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.