TE Connectivity 1-1589469-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.22mm |
| ELV | Non-Compliant |
| Gender | Female |
| Length | 20.53mm |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | SSL |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1589469-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.