TE Connectivity 1-1589469-7 technical specifications.
| Depth | 9.22mm |
| Gender | Female |
| Length | 7.83mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1589469-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.