51-position, two-row D-Subminiature plug assembly featuring a straight, vertical mount orientation for through-hole termination. This male connector utilizes copper contacts with gold plating and a tin/lead lead-frame, offering a 1.27mm pitch and 1.016mm row spacing. The assembly includes mating retention and is preloaded, with a tail length of 2.29mm.
TE Connectivity 1-1589482-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Style | Pin |
| Depth | 6.09mm |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Natural |
| Length | 21.17mm |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.27mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 1.016mm |
| Tail Length | 2.29mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1589482-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.