TE Connectivity 1-1589483-3 technical specifications.
| Gender | Female |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1589483-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.