25-position, 2-row female D-subminiature connector with right-angle orientation for surface mount applications. Features copper contacts with gold plating and a socket contact style, designed for solder termination. Operates across a wide temperature range of -200°C to 200°C. Housing is black, and the connector is leaded.
TE Connectivity 1-1589483-5 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Depth | 7.11mm |
| ELV | Non-Compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 12.92mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 0.025inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.04inch |
| Series | DUALOBE |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1589483-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.