TE Connectivity 1-1589483-9 technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1589483-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.