TE Connectivity 1-1589485-3 technical specifications.
| Contact Material | Copper |
| Depth | 3.2mm |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Mount | Surface Mount |
| Number of Contacts | 65 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.63mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1589485-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.