
This 25-contact D-Subminiature connector features a right angle orientation and through hole mount. It has a pitch of 1.27mm and is packaged in bulk. The connector is not RoHS compliant and has a termination of solder. It measures 11.76mm in depth and 12.92mm in length.
TE Connectivity 1-1589487-0 technical specifications.
| Depth | 11.76mm |
| Gender | Female |
| Length | 12.92mm |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1589487-0 to view detailed technical specifications.
No datasheet is available for this part.
