TE Connectivity 1-1589809-1 technical specifications.
| Gender | Female |
| Number of Rows | 2 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1589809-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.