TE Connectivity 1-1589810-2 technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 51 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1589810-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.