TE Connectivity 1-1589948-6 technical specifications.
| Contact Material | Copper |
| Contact Type | Signal |
| Depth | 3.2mm |
| Mount | Surface Mount |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DUALOBE, Nanonics |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1589948-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.