TE Connectivity 1-1600636-3 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Cable-to-Panel |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 18 |
| Number of Power Positions | 2 |
| Number of Signal Positions | 16 |
| Packaging | Box |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1600636-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.