TE Connectivity 1-1600788-9 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 30 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XLE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1600788-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.