TE Connectivity 1-1600960-7 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 42A |
| Contact Plating | Metal, Tin, Lead |
| Contact Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1600960-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.