TE Connectivity 1-1600961-7 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 42A |
| Contact Plating | Metal, Tin, Lead |
| Contact Retention | No (Without) |
| Gender | Female |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -4°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1600961-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.