Female power contact for cable mounting, featuring gold plating and straight orientation. Designed for crimp termination of wire gauges from 12AWG to 16AWG. This lead-free, RoHS compliant component is part of the MULTI-BEAM XL series. Packaged on tape and reel for efficient assembly.
TE Connectivity 1-1600961-8 technical specifications.
| Contact Plating | Gold |
| Contact Type | Power |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MULTI-BEAM XL |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1600961-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.