This quick disconnect terminal features brass construction with tin plating for reliable conductivity. Designed as a female receptacle, it supports insulated wire with a maximum insulation diameter of 5mm and accommodates wire gauges from 10 to 11AWG. The terminal offers a straight, free-hanging orientation with a mating tab width of 6.35mm and a tab thickness of 0.032 inches. Packaged on tape and reel for efficient assembly, this RoHS compliant component is suitable for discrete wire applications.
TE Connectivity 1-160301-6 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5mm |
| Length | 0.843inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.197inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-160301-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.