Faston™ series quick disconnect terminal, a female receptacle designed for discrete wire termination. Features a brass construction with unplated contacts, supporting wire gauges from 5 to 17 AWG with a maximum insulation diameter of 4.3mm. This straight, free-hanging terminal has a 6.35mm mating tab width and a 20.2mm overall length. RoHS compliant and ELV compliant.
TE Connectivity 1-160304-0 technical specifications.
| Contact Plating | Unplated |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.3mm |
| Lead Free | Not Applicable |
| Length | 0.795inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 0.169inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-160304-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.