
Quick disconnect terminal featuring a straight, female receptacle with a 6.35mm mating tab width. Constructed from tin-plated phosphor bronze, it supports wire gauges from 5 to 17 AWG with a maximum insulation diameter of 4.3mm. This non-insulated terminal offers a 20.2mm length and 7.6mm depth, with a 0.032-inch tab thickness and 0.25-inch tab width. Packaged in a box of 500, it is RoHS compliant.
TE Connectivity 1-160304-8 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.6mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.3mm |
| Lead Free | Not Applicable |
| Length | 0.795inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston™ |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 0.169inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-160304-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
